2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
691254810002
691254810002

691254810002

DigiKey Part Number
732-691254810002-ND
Manufacturer
Manufacturer Product Number
691254810002
Description
10.00 MM TERMINAL BLOCK, HORIZON
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691254810002 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 120°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
2
Contact Material - Plating
Copper Alloy - Nickel Plated
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Copper Alloy
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691252810002Würth Elektronik66732-691252810002-NDRM7.96000Parametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.23000RM6.23
10RM5.63400RM56.34
50RM5.28740RM264.37
100RM4.83040RM483.04
400RM3.90848RM1,563.39
Unit Price without VAT:RM6.23000
Unit Price with VAT:RM6.85300