



691364100005 | |
|---|---|
DigiKey Part Number | 732-691364100005-ND |
Manufacturer | |
Manufacturer Product Number | 691364100005 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691364100005 Models |
Category | Voltage - UL 300 V |
Manufacturer Würth Elektronik | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.13-1.31mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.04000 | RM21.04 |
| 10 | RM19.12100 | RM191.21 |
| 50 | RM17.96240 | RM898.12 |
| 100 | RM16.41800 | RM1,641.80 |
| 480 | RM13.33296 | RM6,399.82 |
| Unit Price without VAT: | RM21.04000 |
|---|---|
| Unit Price with VAT: | RM23.14400 |





