691410100002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691410100002

DigiKey Part Number
732-691410100002-ND
Manufacturer
Manufacturer Product Number
691410100002
Description
WR-TBL TERMINAL BLOCK - SCREWLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691410100002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
7 A
Voltage
300 V
Wire Gauge
18-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM4.21000RM4.21
10RM3.88100RM38.81
100RM3.45460RM345.46
250RM3.03372RM758.43
500RM2.82136RM1,410.68
1,000RM2.60900RM2,609.00
Manufacturers Standard Package
Unit Price without VAT:RM4.21000
Unit Price with VAT:RM4.63100