691412420002 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 140
Unit Price: RM8.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM10.28000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM10.28000
Datasheet
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
WEbinar Powered by Digi-Key: Terminal Blocks

691412420002

DigiKey Part Number
732-11147-ND
Manufacturer
Manufacturer Product Number
691412420002
Description
TERM BLOCK 2POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412420002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM3.71100RM37.11
50RM3.38520RM169.26
100RM3.02200RM302.20
500RM2.82546RM1,412.73
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600