



691415520006 | |
|---|---|
DigiKey Part Number | 732-691415520006-ND |
Manufacturer | |
Manufacturer Product Number | 691415520006 |
Description | 5.08 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691415520006 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 18-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Steel |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.03000 | RM14.03 |
| 10 | RM12.80500 | RM128.05 |
| 50 | RM12.07220 | RM603.61 |
| 100 | RM11.10690 | RM1,110.69 |
| 400 | RM9.16060 | RM3,664.24 |
| Unit Price without VAT: | RM14.03000 |
|---|---|
| Unit Price with VAT: | RM15.43300 |


