691417320004S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2,559
Unit Price: RM117.19000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 131
Unit Price: RM193.75000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 216
Unit Price: RM202.25000
Datasheet
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691417320004S

DigiKey Part Number
732-691417320004S-ND
Manufacturer
Manufacturer Product Number
691417320004S
Description
3.81 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691417320004S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
16-30 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Wire Termination
Screwless
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691412320004Würth Elektronik2,559732-11129-NDRM117.19000Parametric Equivalent
691412320004MWürth Elektronik131732-11140-NDRM193.75000Parametric Equivalent
691418320004Würth Elektronik216732-691418320004-NDRM202.25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.74000RM7.74
10RM7.04300RM70.43
50RM6.60840RM330.42
100RM6.03800RM603.80
400RM4.88575RM1,954.30
Unit Price without VAT:RM7.74000
Unit Price with VAT:RM8.51400