



691417320005S | |
|---|---|
DigiKey Part Number | 732-691417320005S-ND |
Manufacturer | |
Manufacturer Product Number | 691417320005S |
Description | 3.81 MM TERMINAL BLOCK, 45 ENTR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691417320005S Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-30 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 120°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze - Tin Plated |
Current 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412320005 | Würth Elektronik | 925 | 732-11130-ND | RM133.26000 | Parametric Equivalent |
| 691412320005M | Würth Elektronik | 79 | 732-11141-ND | RM181.46000 | Parametric Equivalent |
| 691418320005 | Würth Elektronik | 44 | 732-691418320005-ND | RM214.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.95000 | RM9.95 |
| 10 | RM9.04200 | RM90.42 |
| 50 | RM8.48860 | RM424.43 |
| 100 | RM7.74910 | RM774.91 |
| 400 | RM6.27418 | RM2,509.67 |
| Unit Price without VAT: | RM9.95000 |
|---|---|
| Unit Price with VAT: | RM10.94500 |

