5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
691418320005
691418320005

691418320005

DigiKey Part Number
732-691418320005-ND
Manufacturer
Manufacturer Product Number
691418320005
Description
3.81 MM TERMINAL BLOCK, 45 ENTR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691418320005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
16-30 AWG
Series
Mounting Type
Through Hole, Kinked Pin
Packaging
Bulk
Wire Termination
Screwless
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
5
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Material - Plating
Phosphor Bronze - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Current
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691412320005Würth Elektronik925732-11130-NDRM133.26000Parametric Equivalent
691412320005MWürth Elektronik79732-11141-NDRM181.46000Parametric Equivalent
691417320005SWürth Elektronik55732-691417320005S-NDRM238.17000Parametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.97000RM8.97
10RM8.09800RM80.98
50RM7.56500RM378.25
100RM6.86350RM686.35
400RM5.44863RM2,179.45
Manufacturers Standard Package
Unit Price without VAT:RM8.97000
Unit Price with VAT:RM9.86700