
695102401122 | |
|---|---|
DigiKey Part Number | 732-11574-ND |
Manufacturer | |
Manufacturer Product Number | 695102401122 |
Description | WTB LECO SERIE 401 - 4.00MM ACCE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695102401122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | - | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Gray | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 100 | RM5.37850 | RM537.85 |
| 250 | RM4.99276 | RM1,248.19 |
| 500 | RM4.61452 | RM2,307.26 |
| 1,000 | RM4.23251 | RM4,232.51 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |


