SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695401310222

DigiKey Part Number
732-695401310222TR-ND - Tape & Reel (TR)
732-695401310222CT-ND - Cut Tape (CT)
732-695401310222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
695401310222
Description
WR-LECO_4,00MM PITCH_1PIN_SMT_HO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder
Datasheet
 Datasheet
EDA/CAD Models
695401310222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
1
Mounting Type
Surface Mount
Termination
Solder
Pitch
-
Fastening Type
-
Features
-
Housing Color
Ivory
Wire Gauge
22-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-60°C ~ 105°C
Voltage Rating
600V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM4.87800RM48.78
50RM4.34580RM217.29
100RM3.81390RM381.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM3.40416RM2,382.91
1,400RM3.15074RM4,411.04
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200