
700971400 | |
|---|---|
DigiKey Part Number | 732-12430-ND |
Manufacturer | |
Manufacturer Product Number | 700971400 |
Description | SNAP RIVET 0.102" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.102" (2.60mm) Snap Rivet Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.102" (2.60mm) | |
Rivet Length | 0.217" (5.50mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.102" (2.60mm) | |
Grip Range | - | |
Features | Flame Retardant | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.94200 | RM9.42 |
| 50 | RM0.83600 | RM41.80 |
| 100 | RM0.73760 | RM73.76 |
| 500 | RM0.68462 | RM342.31 |
| 1,000 | RM0.65436 | RM654.36 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |



