
701513000 | |
|---|---|
DigiKey Part Number | 732-12465-ND |
Manufacturer | |
Manufacturer Product Number | 701513000 |
Description | BOARD SPT SNAP FIT NYLON 11.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | 0.728" (18.50mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.15800 | RM11.58 |
| 50 | RM1.05520 | RM52.76 |
| 100 | RM0.98340 | RM98.34 |
| 500 | RM0.90022 | RM450.11 |
| 1,000 | RM0.79809 | RM798.09 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

