
702933000 | |
|---|---|
DigiKey Part Number | 732-12501-ND |
Manufacturer | |
Manufacturer Product Number | 702933000 |
Description | BOARD SPT SNAP FIT NYLON 9.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 702933000 Models |
Category | Between Board Height 0.374" (9.50mm) |
Manufacturer Würth Elektronik | Length - Overall 0.508" (12.90mm) |
Series | Support Hole Diameter 0.189" (4.80mm) |
Packaging Bag | Support Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Part Status Active | Mounting Hole Diameter 0.189" (4.80mm) |
Holding Type Snap Fit | Mounting Panel Thickness 0.047" ~ 0.067" (1.20mm ~ 1.70mm) |
Mounting Type Snap Fit | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.76040 | RM38.02 |
| 100 | RM0.66980 | RM66.98 |
| 500 | RM0.62252 | RM311.26 |
| 1,000 | RM0.59100 | RM591.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


