
709265000 | |
|---|---|
DigiKey Part Number | 732-12522-ND |
Manufacturer | |
Manufacturer Product Number | 709265000 |
Description | BRD SPT SNAP LCK ADHESIVE 13.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.539" (13.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.539" (13.70mm) | |
Length - Overall | 0.933" (23.70mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.276" (7.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM2.09600 | RM20.96 |
| 50 | RM1.86440 | RM93.22 |
| 100 | RM1.63790 | RM163.79 |
| 250 | RM1.52432 | RM381.08 |
| 500 | RM1.44866 | RM724.33 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |




