Board Support Resting Mount / Snap Lock Nylon 0.437" (11.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709905661

DigiKey Part Number
732-12631-ND
Manufacturer
Manufacturer Product Number
709905661
Description
BRD SPT REST MNT SNAP LCK 11.1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.437" (11.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Holding Type
Resting Mount
Mounting Type
Snap Lock
Between Board Height
0.437" (11.10mm)
Length - Overall
1.091" (27.70mm)
Support Hole Diameter
0.157" (4.00mm)
Support Panel Thickness
0.063" (1.60mm)
Mounting Hole Diameter
0.157" (4.00mm)
Mounting Panel Thickness
0.063" (1.60mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM3.74000RM3.74
10RM3.47100RM34.71
50RM3.21120RM160.56
100RM2.95030RM295.03
500RM2.68550RM1,342.75
1,000RM2.42452RM2,424.52
Manufacturers Standard Package
Unit Price without VAT:RM3.74000
Unit Price with VAT:RM4.11400