
74270025 | |
|---|---|
DigiKey Part Number | 732-3976-ND |
Manufacturer | |
Manufacturer Product Number | 74270025 |
Description | FERRITE CORE 123OHM SOLID 3.18MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 123Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74270025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 123Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.125" Dia (3.18mm) | |
Outer Dimension | 0.250" Dia (6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM2.38000 | RM23.80 |
| 50 | RM2.22380 | RM111.19 |
| 100 | RM2.07280 | RM207.28 |
| 500 | RM1.99332 | RM996.66 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

