74271318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74271318

DigiKey Part Number
732-3633-ND
Manufacturer
Manufacturer Product Number
74271318
Description
FERRITE CORE 106 OHM CLAMP 8.2MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Clamp Chassis Mount Ferrite Core 106Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 1.173" W x 0.791" H (29.80mm x 20.10mm) Length 0.630" (16.00mm)
Datasheet
 Datasheet
EDA/CAD Models
74271318 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Clamp
Impedance @ Frequency
106Ohm @ 100MHz
Material
4W620
Inner Dimension
0.323" Dia (8.20mm)
Outer Dimension
1.173" W x 0.791" H (29.80mm x 20.10mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM17.61000RM17.61
10RM17.10300RM171.03
50RM16.30620RM815.31
100RM15.47200RM1,547.20
250RM14.25848RM3,564.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.61000
Unit Price with VAT:RM19.37100