249 Ohms @ 100 MHz 4 Ferrite Bead Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
249 Ohms @ 100 MHz 4 Ferrite Bead Radial
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

74273002

DigiKey Part Number
732-2407-ND
Manufacturer
Manufacturer Product Number
74273002
Description
FERRITE BEAD 249 OHM RADIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
249 Ohms @ 100 MHz 4 Ferrite Bead Radial
Datasheet
 Datasheet
EDA/CAD Models
74273002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
249 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-25°C ~ 125°C
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
0.209" (5.30mm)
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,402
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM3.59300RM35.93
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600