
7427802 | |
|---|---|
DigiKey Part Number | 732-4013-ND |
Manufacturer | |
Manufacturer Product Number | 7427802 |
Description | FERRITE CORE 65 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 65Ohm @ 100MHz ID 0.787" W x 0.019" H (20.00mm x 0.50mm) OD 0.965" W x 0.197" H (24.50mm x 5.00mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 65Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.787" W x 0.019" H (20.00mm x 0.50mm) | |
Outer Dimension | 0.965" W x 0.197" H (24.50mm x 5.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| 10 | RM8.84500 | RM88.45 |
| 50 | RM8.30080 | RM415.04 |
| 100 | RM7.72080 | RM772.08 |
| 500 | RM7.43084 | RM3,715.42 |
| 1,000 | RM6.85087 | RM6,850.87 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |

