



742792015 | |
|---|---|
DigiKey Part Number | 732-1615-2-ND - Tape & Reel (TR) 732-1615-1-ND - Cut Tape (CT) 732-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792015 |
Description | FERRITE BEAD 56 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 50 | RM0.82340 | RM41.17 |
| 100 | RM0.75650 | RM75.65 |
| 500 | RM0.72102 | RM360.51 |
| 1,000 | RM0.69344 | RM693.44 |
| 2,000 | RM0.65798 | RM1,315.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.36611 | RM1,464.44 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

