470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792036

DigiKey Part Number
732-1603-2-ND - Tape & Reel (TR)
732-1603-1-ND - Cut Tape (CT)
732-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792036
Description
FERRITE BEAD 470 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792036 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,733
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
50RM0.82340RM41.17
100RM0.75650RM75.65
500RM0.72102RM360.51
1,000RM0.69344RM693.44
2,000RM0.65798RM1,315.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.53710RM2,148.40
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300