



742792411 | |
|---|---|
DigiKey Part Number | 732-1636-2-ND - Tape & Reel (TR) 732-1636-1-ND - Cut Tape (CT) 732-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792411 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM1.03220 | RM51.61 |
| 100 | RM0.98110 | RM98.11 |
| 500 | RM0.93772 | RM468.86 |
| 1,000 | RM0.89438 | RM894.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.73001 | RM1,460.02 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |


