



742792640 | |
|---|---|
DigiKey Part Number | 732-1578-2-ND - Tape & Reel (TR) 732-1578-1-ND - Cut Tape (CT) 732-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792640 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 50 | RM0.58700 | RM29.35 |
| 100 | RM0.54370 | RM54.37 |
| 500 | RM0.51614 | RM258.07 |
| 1,000 | RM0.49644 | RM496.44 |
| 2,000 | RM0.46886 | RM937.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38202 | RM1,528.08 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |










