


74279390 | |
|---|---|
DigiKey Part Number | 732-13790-2-ND - Tape & Reel (TR) 732-13790-1-ND - Cut Tape (CT) 732-13790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279390 |
Description | FERRITE BEAD 42 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 16A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 0.6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.122" (3.10mm) | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM3.15600 | RM31.56 |
| 50 | RM2.91160 | RM145.58 |
| 100 | RM2.66740 | RM266.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.18576 | RM1,092.88 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |


