



7440320056 | |
|---|---|
DigiKey Part Number | 732-7440320056TR-ND - Tape & Reel (TR) 732-7440320056CT-ND - Cut Tape (CT) 732-7440320056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440320056 |
Description | FIXED IND 5.6UH 440MA 360 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 440 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440320056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.91500 | RM19.15 |
| 100 | RM1.57320 | RM157.32 |
| 1,000 | RM1.29370 | RM1,293.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.58105 | RM3,162.10 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


