68 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.8Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.8Ohm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744032680

DigiKey Part Number
732-3060-2-ND - Tape & Reel (TR)
732-3060-1-ND - Cut Tape (CT)
732-3060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744032680
Description
FIXED IND 68UH 130MA 3.8 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 130 mA 3.8Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744032680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Unshielded
DC Resistance (DCR)
3.8Ohm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.68000RM2.68
10RM2.54100RM25.41
100RM2.26160RM226.16
500RM2.16306RM1,081.53
1,000RM1.78876RM1,788.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.58105RM3,162.10
Manufacturers Standard Package
Unit Price without VAT:RM2.68000
Unit Price with VAT:RM2.94800