15 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 830mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 830mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404024150

DigiKey Part Number
732-5486-2-ND - Tape & Reel (TR)
732-5486-1-ND - Cut Tape (CT)
732-5486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404024150
Description
FIXED IND 15UH 470MA 830 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 470 mA 830mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404024150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Semi-Shielded
DC Resistance (DCR)
830mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,858
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
50RM3.85720RM192.86
250RM3.57360RM893.40
500RM3.20322RM1,601.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.48504RM4,970.08
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700