



74404024330 | |
|---|---|
DigiKey Part Number | 732-5489-2-ND - Tape & Reel (TR) 732-5489-1-ND - Cut Tape (CT) 732-5489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024330 |
Description | FIXED IND 33UH 0.35A 1.53 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 0.35 A 1.53Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.53Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 50 | RM3.85720 | RM192.86 |
| 250 | RM3.57360 | RM893.40 |
| 500 | RM3.20322 | RM1,601.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.48504 | RM4,970.08 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |


