



74404031068A | |
|---|---|
DigiKey Part Number | 732-9664-2-ND - Tape & Reel (TR) 732-9664-1-ND - Cut Tape (CT) 732-9664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031068A |
Description | FIXED IND 6.8UH 1.16A 164 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.16 A 164mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031068A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 164mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 50 | RM3.79020 | RM189.51 |
| 100 | RM3.51050 | RM351.05 |
| 1,000 | RM3.14018 | RM3,140.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.43967 | RM4,879.34 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

