100 µH Semi-Shielded Wirewound Inductor 0.3 A 1.9Ohm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74404032101

DigiKey Part Number
732-74404032101TR-ND - Tape & Reel (TR)
732-74404032101CT-ND - Cut Tape (CT)
732-74404032101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032101
Description
FIXED IND 100UH 0.3A 1.9 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 0.3 A 1.9Ohm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74404032101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.9Ohm
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
260mA
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
50RM4.01880RM200.94
100RM3.72330RM372.33
500RM3.48690RM1,743.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM3.33718RM6,674.36
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100