



74404041101 | |
|---|---|
DigiKey Part Number | 732-7228-2-ND - Tape & Reel (TR) 732-7228-1-ND - Cut Tape (CT) 732-7228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404041101 |
Description | FIXED IND 100UH 430MA 1.697 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 430 mA 1.697Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404041101 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.697Ohm |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 300mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 50 | RM4.32620 | RM216.31 |
| 250 | RM3.95184 | RM987.96 |
| 500 | RM3.67208 | RM1,836.04 |
| 1,000 | RM2.91560 | RM2,915.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | RM2.49403 | RM11,223.14 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |


