



74404042068 | |
|---|---|
DigiKey Part Number | 732-5507-2-ND - Tape & Reel (TR) 732-5507-1-ND - Cut Tape (CT) 732-5507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042068 |
Description | FIXED IND 6.8UH 1.45A 98 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 1.45 A 98mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4018 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 50 | RM3.85720 | RM192.86 |
| 250 | RM3.57360 | RM893.40 |
| 500 | RM3.20322 | RM1,601.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.38149 | RM7,144.47 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |



