



74404043151A | |
|---|---|
DigiKey Part Number | 732-10761-2-ND - Tape & Reel (TR) 732-10761-1-ND - Cut Tape (CT) 732-10761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043151A |
Description | FIXED IND 150UH 390MA 1.634 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Drum Core, Wirewound Inductor 390 mA 1.634Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043151A Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1.634Ohm |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 270mA | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.49000 | RM2.49 |
| 50 | RM2.08560 | RM104.28 |
| 100 | RM1.58790 | RM158.79 |
| 1,000 | RM1.37855 | RM1,378.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.29442 | RM3,883.26 |
| Unit Price without VAT: | RM2.49000 |
|---|---|
| Unit Price with VAT: | RM2.73900 |


