



74404054015 | |
|---|---|
DigiKey Part Number | 732-5514-2-ND - Tape & Reel (TR) 732-5514-1-ND - Cut Tape (CT) 732-5514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054015 |
Description | FIXED IND 1.5UH 4.3A 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 4.3 A 15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 137MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 50 | RM4.32620 | RM216.31 |
| 250 | RM3.95184 | RM987.96 |
| 500 | RM3.67208 | RM1,836.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.79897 | RM4,198.45 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

