220 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 1.4Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 1.4Ohm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74404054221

DigiKey Part Number
732-11722-2-ND - Tape & Reel (TR)
732-11722-1-ND - Cut Tape (CT)
732-11722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404054221
Description
FIXED IND 220UH 500MA 1.4 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Drum Core, Wirewound Inductor 500 mA 1.4Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404054221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
1.4Ohm
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
550mA
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,296
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.69000RM4.69
50RM4.31440RM215.72
250RM3.94000RM985.00
500RM3.65632RM1,828.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.90378RM4,355.67
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900