470 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 2.95Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 2.95Ohm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74404054471

DigiKey Part Number
732-11724-2-ND - Tape & Reel (TR)
732-11724-1-ND - Cut Tape (CT)
732-11724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404054471
Description
FIXED IND 470UH 350MA 2.95 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µH Semi-Shielded Drum Core, Wirewound Inductor 350 mA 2.95Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404054471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
2.95Ohm
Series
Frequency - Self Resonant
2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
400mA
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDCH1V5040-471M-REaton - Electronics Division1,054283-SDCH1V5040-471M-RCT-NDRM19.03000Similar
In-Stock: 928
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.70000RM4.70
50RM4.32520RM216.26
250RM3.95000RM987.50
500RM3.66560RM1,832.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.76561RM4,148.41
Manufacturers Standard Package
Unit Price without VAT:RM4.70000
Unit Price with VAT:RM5.17000