



74404064152 | |
|---|---|
DigiKey Part Number | 732-7260-2-ND - Tape & Reel (TR) 732-7260-1-ND - Cut Tape (CT) 732-7260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064152 |
Description | FIXED IND 1.5MH 210MA 6.989 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Semi-Shielded Wirewound Inductor 210 mA 6.989Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 6.989Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 50 | RM4.75160 | RM237.58 |
| 250 | RM4.46796 | RM1,116.99 |
| 500 | RM3.99910 | RM1,999.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.68235 | RM4,023.53 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

