150 µH Semi-Shielded Wirewound Inductor 910 mA 478mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Semi-Shielded Wirewound Inductor 910 mA 478mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404084151

DigiKey Part Number
732-7265-2-ND - Tape & Reel (TR)
732-7265-1-ND - Cut Tape (CT)
732-7265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084151
Description
FIXED IND 150UH 910MA 478 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µH Semi-Shielded Wirewound Inductor 910 mA 478mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Semi-Shielded
DC Resistance (DCR)
478mOhm
Q @ Freq
-
Frequency - Self Resonant
5.31MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,137
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.56000RM5.56
50RM5.08260RM254.13
250RM4.65708RM1,164.27
500RM4.23156RM2,115.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.28769RM3,287.69
Manufacturers Standard Package
Unit Price without VAT:RM5.56000
Unit Price with VAT:RM6.11600