220 µH Semi-Shielded Wirewound Inductor 950 mA 555mOhm 3131 (8080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74404086221

DigiKey Part Number
732-74404086221TR-ND - Tape & Reel (TR)
732-74404086221CT-ND - Cut Tape (CT)
732-74404086221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404086221
Description
FIXED IND 220UH 950MA 555 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 950 mA 555mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74404086221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.44A
Shielding
Semi-Shielded
DC Resistance (DCR)
555mOhm
Q @ Freq
-
Frequency - Self Resonant
2.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,695
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.44000RM5.44
50RM4.96440RM248.22
100RM4.68070RM468.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM4.33461RM3,034.23
3,500RM4.02070RM14,072.45
Manufacturers Standard Package
Unit Price without VAT:RM5.44000
Unit Price with VAT:RM5.98400