5.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744043005

DigiKey Part Number
732-1100-2-ND - Tape & Reel (TR)
732-1100-1-ND - Cut Tape (CT)
732-1100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744043005
Description
FIXED IND 5.6UH 1.38A 85 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 1.38 A 85mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744043005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM5.83500RM58.35
50RM5.53960RM276.98
100RM4.83040RM483.04
250RM4.28672RM1,071.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.16808RM1,584.04
1,000RM2.89622RM2,896.22
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300