



744043152 | |
|---|---|
DigiKey Part Number | 732-3660-2-ND - Tape & Reel (TR) 732-3660-1-ND - Cut Tape (CT) 732-3660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744043152 |
Description | FIXED IND 1.5MH 90MA 9 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 90 mA 9Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744043152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.83500 | RM58.35 |
| 50 | RM5.53960 | RM276.98 |
| 100 | RM4.83040 | RM483.04 |
| 250 | RM4.28672 | RM1,071.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.30582 | RM1,652.91 |
| 1,000 | RM3.02214 | RM3,022.14 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

