



744045001 | |
|---|---|
DigiKey Part Number | 732-3061-2-ND - Tape & Reel (TR) 732-3061-1-ND - Cut Tape (CT) 732-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045001 |
Description | FIXED IND 1UH 1.8A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 80mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 40 @ 1MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM3.05740 | RM152.87 |
| 100 | RM2.81320 | RM281.32 |
| 250 | RM2.56888 | RM642.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.05762 | RM1,028.81 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |


