100 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.5Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.5Ohm Max 1812 (4532 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744045210

DigiKey Part Number
732-3072-2-ND - Tape & Reel (TR)
732-3072-1-ND - Cut Tape (CT)
732-3072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045210
Description
FIXED IND 100UH 270MA 2.5 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.5Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
60 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,603
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.35000RM3.35
10RM3.30200RM33.02
50RM3.05740RM152.87
100RM2.81320RM281.32
250RM2.56888RM642.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.05762RM1,028.81
Manufacturers Standard Package
Unit Price without VAT:RM3.35000
Unit Price with VAT:RM3.68500