82 µH Unshielded Wirewound Inductor 300 mA 2.3Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744045820

DigiKey Part Number
732-744045820TR-ND - Tape & Reel (TR)
732-744045820CT-ND - Cut Tape (CT)
732-744045820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744045820
Description
FIXED IND 82UH 300MA 2.3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Wirewound Inductor 300 mA 2.3Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744045820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
55 @ 1MHz
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
10RM3.56600RM35.66
50RM3.03780RM151.89
100RM2.77380RM277.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.22406RM1,112.03
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200