



744052220 | |
|---|---|
DigiKey Part Number | 732-3665-2-ND - Tape & Reel (TR) 732-3665-1-ND - Cut Tape (CT) 732-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052220 |
Description | FIXED IND 22UH 800MA 280 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 800 mA 280mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.83500 | RM58.35 |
| 50 | RM5.53960 | RM276.98 |
| 100 | RM4.83040 | RM483.04 |
| 250 | RM4.28672 | RM1,071.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.30582 | RM1,652.91 |
| 1,000 | RM3.02214 | RM3,022.14 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |


