



74406043221 | |
|---|---|
DigiKey Part Number | 732-10822-2-ND - Tape & Reel (TR) 732-10822-1-ND - Cut Tape (CT) 732-10822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74406043221 |
Description | FIXED IND 220UH 400MA 1.326 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.326Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74406043221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.326Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 50 | RM3.39620 | RM169.81 |
| 100 | RM2.58070 | RM258.07 |
| 1,000 | RM2.24580 | RM2,245.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.08789 | RM4,175.78 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |


