7.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max 2727 (6868 Metric)
744062zzz, WE-TPC 6823
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744062007

DigiKey Part Number
732-4093-2-ND - Tape & Reel (TR)
732-4093-1-ND - Cut Tape (CT)
732-4093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062007
Description
FIXED IND 7.5UH 1.7A 60 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 60mOhm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM6.39500RM63.95
50RM6.07940RM303.97
100RM5.59870RM559.87
250RM5.27960RM1,319.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.56000RM2,280.00
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200