



744065121 | |
|---|---|
DigiKey Part Number | 732-1069-2-ND - Tape & Reel (TR) 732-1069-1-ND - Cut Tape (CT) 732-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065121 |
Description | FIXED IND 120UH 900MA 560 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 900 mA 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM7.15100 | RM71.51 |
| 50 | RM6.25680 | RM312.84 |
| 100 | RM5.72090 | RM572.09 |
| 500 | RM5.36628 | RM2,683.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.63344 | RM4,633.44 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |

