18 µH Shielded Drum Core, Wirewound Inductor 1.1 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Shielded Drum Core, Wirewound Inductor 1.1 A 250mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7440690180

DigiKey Part Number
732-1897-2-ND - Tape & Reel (TR)
732-1897-1-ND - Cut Tape (CT)
732-1897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440690180
Description
FIXED IND 18UH 1.1A 250 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 1.1 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7440690180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.56000RM7.56
10RM7.33600RM73.36
50RM6.97380RM348.69
100RM6.42220RM642.22
250RM5.50420RM1,376.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550RM4.55636RM2,506.00
Manufacturers Standard Package
Unit Price without VAT:RM7.56000
Unit Price with VAT:RM8.31600