



7440690220 | |
|---|---|
DigiKey Part Number | 732-1898-2-ND - Tape & Reel (TR) 732-1898-1-ND - Cut Tape (CT) 732-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440690220 |
Description | FIXED IND 22UH 1A 310 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1 A 310mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440690220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.56000 | RM7.56 |
| 10 | RM7.33600 | RM73.36 |
| 50 | RM6.97380 | RM348.69 |
| 100 | RM6.42220 | RM642.22 |
| 250 | RM5.50420 | RM1,376.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | RM4.75451 | RM2,614.98 |
| Unit Price without VAT: | RM7.56000 |
|---|---|
| Unit Price with VAT: | RM8.31600 |


